CD4013BFX
vs
HEF4013BPB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RCA SOLID STATE
|
NXP SEMICONDUCTORS
|
Package Description |
DIP, DIP14,.3
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Prop. Delay@Nom-Sup |
400 ns
|
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Family |
|
4000/14000/40000
|
Length |
|
19.025 mm
|
Load Capacitance (CL) |
|
50 pF
|
Number of Bits |
|
1
|
Output Polarity |
|
COMPLEMENTARY
|
Propagation Delay (tpd) |
|
220 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.2 mm
|
Supply Voltage-Max (Vsup) |
|
15 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Width |
|
7.62 mm
|
fmax-Min |
|
7 MHz
|
|
|
|
Compare HEF4013BPB with alternatives