CD4013BH
vs
MC14013BFELG
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIE
|
SOIC
|
Package Description |
DIE,
|
LEAD FREE, EIAJ, SO-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-XUUC-N14
|
R-PDSO-G14
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
300 ns
|
350 ns
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
12 MHz
|
7 MHz
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
No
|
JESD-609 Code |
|
e4
|
Length |
|
10.2 mm
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
2.05 mm
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
5.275 mm
|
|
|
|
Compare CD4013BH with alternatives
Compare MC14013BFELG with alternatives