CD4013BK3
vs
M38510H05151BTC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
HARRIS SEMICONDUCTOR
|
Package Description |
DFP, FL14,.3
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-CDFP-F14
|
R-CDFP-F14
|
JESD-609 Code |
e0
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
3500000 Hz
|
|
Max I(ol) |
0.00035999999999999997 A
|
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Prop. Delay@Nom-Sup |
400 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-PRF-38535 Class B
|
Seated Height-Max |
2.92 mm
|
|
Supply Voltage-Max (Vsup) |
18 V
|
15 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
10 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
6.285 mm
|
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
DFP
|
Pin Count |
|
14
|
Propagation Delay (tpd) |
|
825 ns
|
Total Dose |
|
1M Rad(Si) V
|
fmax-Min |
|
1 MHz
|
|
|
|
Compare CD4013BK3 with alternatives
Compare M38510H05151BTC with alternatives