CD4017BPWRG4
vs
74LV4020D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
TSSOP, TSSOP16,.25
|
SOP, SOP16,.25
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
JOHNSON COUNTER WITH 10 DECODED OUTPUTS
|
OUTPUTS FROM 12 STAGES AVAILABLE
|
Count Direction |
UP
|
UP
|
Family |
4000/14000/40000
|
LV/LV-A/LVX/H
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
9.9 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
YES
|
NO
|
Logic IC Type |
RING COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
2500000 Hz
|
20000000 Hz
|
Mode of Operation |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
10
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
650 ns
|
54 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
1 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
NEGATIVE EDGE
|
Width |
4.4 mm
|
3.9 mm
|
fmax-Min |
5.5 MHz
|
36 MHz
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Max I(ol) |
|
0.006 A
|
|
|
|
Compare CD4017BPWRG4 with alternatives
Compare 74LV4020D with alternatives