CD4020BFMS vs CD4020BDMSH feature comparison

CD4020BFMS Intersil Corporation

Buy Now Datasheet

CD4020BDMSH Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUTS FROM 12 STAGES AVAILABLE OUTPUTS FROM 12 STAGES AVAILABLE; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-CDIP-T16
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 486 ns 486 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 12 MHz 2.22 MHz
Base Number Matches 3 1
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 3500000 Hz
Max I(ol) 0.00035999999999999997 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 486 ns
Screening Level 38535V;38534K;883S
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Total Dose 1M Rad(Si) V

Compare CD4020BFMS with alternatives

Compare CD4020BDMSH with alternatives