CD4023AE vs M38510/05053BCA feature comparison

CD4023AE Texas Instruments

Buy Now Datasheet

M38510/05053BCA SRI International Sarnoff

Buy Now
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC SRI INTERNATIONAL
Part Package Code DIP DIP
Package Description PLASTIC, DIP-14 DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Length 19.305 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 100 ns 265 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 12 V 15 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 4 2
Screening Level MIL-PRF-38535 Class B

Compare CD4023AE with alternatives

Compare M38510/05053BCA with alternatives