CD4026BD3
vs
5962R9664801VCX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
HARRIS SEMICONDUCTOR
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
|
Family |
4000/14000/40000
|
|
Load/Preset Input |
YES
|
|
Logic IC Type |
DISPLAY DRIVER COUNTER
|
|
Mode of Operation |
SYNCHRONOUS
|
|
Number of Bits |
5
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Propagation Delay (tpd) |
700 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
18 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Trigger Type |
POSITIVE EDGE
|
|
fmax-Min |
8 MHz
|
|
Base Number Matches |
2
|
1
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare CD4026BD3 with alternatives
Compare 5962R9664801VCX with alternatives