CD4049UBD
vs
MC14049UBALD
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MOTOROLA INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
PACKAGE-16
|
DIP, DIP16,.3
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CMOS-TTL LEVEL TRANSLATOR
|
CMOS-TTL LEVEL TRANSLATOR
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-CDIP-T16
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
INVERTER
|
INVERTER
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
120 ns
|
60 ns
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
7
|
2
|
Length |
|
19.3 mm
|
Load Capacitance (CL) |
|
50 pF
|
Package Equivalence Code |
|
DIP16,.3
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
Seated Height-Max |
|
4.19 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare CD4049UBD with alternatives
Compare MC14049UBALD with alternatives