CD4511BF3A
vs
MC14511BCPG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ONSEMI
Package Description
,
LEAD FREE, PLASTIC, DIP-16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
CMOS
Input Conditioning
LATCHED
LATCHED
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
1040 ns
1440 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
16
Samacsys Manufacturer
onsemi
Length
19.175 mm
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.44 mm
Supply Voltage-Nom (Vsup)
5 V
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare MC14511BCPG with alternatives