CD54AC299F3A vs 74AC299PC_NL feature comparison

CD54AC299F3A Intersil Corporation

Buy Now Datasheet

74AC299PC_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-20 DIP, DIP20,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family AC AC
JESD-30 Code R-XDIP-T20 R-PDIP-T20
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 162 ns 23 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 4 1
Rohs Code Yes
Part Package Code DIP
Pin Count 20
Additional Feature HOLD MODE; COMMON I/O PINS; GATED OUTPUT CONTROL
JESD-609 Code e3
Length 25.905 mm
Max Frequency@Nom-Sup 80000000 Hz
Output Characteristics 3-STATE
Seated Height-Max 5.33 mm
Terminal Finish MATTE TIN
Width 7.62 mm
fmax-Min 80 MHz

Compare 74AC299PC_NL with alternatives