CD54HC00F3A vs MM74HC00J feature comparison

CD54HC00F3A Intersil Corporation

Buy Now Datasheet

MM74HC00J Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Package Description DIP-14 DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00002 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 135 ns 23 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 4
Pbfree Code No
Part Package Code DIP
Pin Count 14
Length 19.43 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare CD54HC00F3A with alternatives

Compare MM74HC00J with alternatives