CD54HC132F/3 vs 5962-8984502CA feature comparison

CD54HC132F/3 Intersil Corporation

Buy Now Datasheet

5962-8984502CA Defense Logistics Agency

Buy Now
Source Content uid CD54HC132F/3
Part Life Cycle Code Obsolete Active
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-GDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 188 ns 186 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 3
Part Package Code DIP
Pin Count 14
JESD-609 Code e0
Package Code DIP
Screening Level MIL-STD-883
Supply Voltage-Nom (Vsup) 4.5 V
Terminal Finish TIN LEAD

Compare CD54HC132F/3 with alternatives

Compare 5962-8984502CA with alternatives