CD54HC132F/3 vs 74HC132N,652 feature comparison

CD54HC132F/3 Harris Semiconductor

Buy Now Datasheet

74HC132N,652 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 188 ns 38 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Source Content uid 74HC132N,652
Rohs Code Yes
Part Package Code DIP
Pin Count 14
Manufacturer Package Code SOT27-1
JESD-609 Code e4
Length 19.025 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Code DIP
Package Equivalence Code DIP14,.3
Packing Method BULK
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Schmitt Trigger YES
Seated Height-Max 4.2 mm
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare CD54HC132F/3 with alternatives

Compare 74HC132N,652 with alternatives