CD54HC132F/3 vs 74HCT132D feature comparison

CD54HC132F/3 Intersil Corporation

Buy Now Datasheet

74HCT132D NXP Semiconductors

Buy Now Datasheet
Source Content uid CD54HC132F/3 74HCT132D
Part Life Cycle Code Obsolete Transferred
Package Description , SOP, SOP14,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-CDIP-T14 R-PDSO-G14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 188 ns 50 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Code SOP
Package Equivalence Code SOP14,.25
Packing Method BULK PACK
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Prop. Delay@Nom-Sup 41 ns
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish NICKEL/PALLADIUM/GOLD (NI/PD/AU)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare CD54HC132F/3 with alternatives

Compare 74HCT132D with alternatives