CD54HC132F/3 vs DV74HC132AD feature comparison

CD54HC132F/3 Intersil Corporation

Buy Now Datasheet

DV74HC132AD avg Semiconductors

Buy Now Datasheet
Source Content uid CD54HC132F/3
Part Life Cycle Code Obsolete Obsolete
Package Description , SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 188 ns 190 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Package Code SOP
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 4.5 V
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare CD54HC132F/3 with alternatives

Compare DV74HC132AD with alternatives