CD54HC132F/3 vs GD74HCT132 feature comparison

CD54HC132F/3 RCA

Buy Now Datasheet

GD74HCT132 LG Semicon Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e0 e0
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 3 2
JESD-30 Code R-PDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 5 V
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL