CD54HC132F/3 vs MC74HC132ANG feature comparison

CD54HC132F/3 Intersil Corporation

Buy Now Datasheet

MC74HC132ANG onsemi

Buy Now Datasheet
Source Content uid CD54HC132F/3 MC74HC132ANG
Part Life Cycle Code Obsolete Obsolete
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 188 ns 190 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
JESD-609 Code e3
Length 18.86 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Output Characteristics 3-STATE
Package Code DIP
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES
Seated Height-Max 4.69 mm
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Compare CD54HC132F/3 with alternatives

Compare MC74HC132ANG with alternatives