CD54HC132F/3 vs SN74HC132PWE4 feature comparison

CD54HC132F/3 Intersil Corporation

Buy Now Datasheet

SN74HC132PWE4 Texas Instruments

Buy Now Datasheet
Source Content uid CD54HC132F/3 SN74HC132PWE4
Part Life Cycle Code Obsolete Obsolete
Package Description , TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 188 ns 156 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code Yes
Part Package Code TSSOP
Pin Count 14
Factory Lead Time 1 Week
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Schmitt Trigger YES
Seated Height-Max 1.2 mm
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Compare CD54HC132F/3 with alternatives

Compare SN74HC132PWE4 with alternatives