CD54HC191F/3
vs
CD54HC191F
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
THOMSON CONSUMER ELECTRONICS
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TCO OUTPUT
|
|
Count Direction |
BIDIRECTIONAL
|
|
Family |
HC/UH
|
|
JESD-30 Code |
R-CDIP-T16
|
|
Length |
19.43 mm
|
|
Load/Preset Input |
YES
|
|
Logic IC Type |
BINARY COUNTER
|
|
Mode of Operation |
SYNCHRONOUS
|
|
Number of Bits |
4
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Propagation Delay (tpd) |
255 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
7.62 mm
|
|
fmax-Min |
35 MHz
|
|
Base Number Matches |
3
|
6
|
|
|
|
Compare CD54HC191F/3 with alternatives