CD54HCT00F/3 vs MM74HC132NX feature comparison

CD54HCT00F/3 RCA

Buy Now Datasheet

MM74HC132NX onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RCA SOLID STATE ON SEMICONDUCTOR
Package Description , DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e0
Terminal Finish TIN LEAD
Base Number Matches 3 1
Source Content uid MM74HC132NX
Family HC/UH
JESD-30 Code R-PDIP-T14
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 158 ns
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare MM74HC132NX with alternatives