CD54HCT00F3A vs 933714130653 feature comparison

CD54HCT00F3A Texas Instruments

Buy Now Datasheet

933714130653 NXP Semiconductors

Buy Now Datasheet
Source Content uid CD54HCT00F3A 933714130653
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP,
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Family HCT HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.56 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 5 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 30 ns 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 3.9 mm
Base Number Matches 4 2
Moisture Sensitivity Level 1

Compare CD54HCT00F3A with alternatives

Compare 933714130653 with alternatives