CD54HCT00F3A vs MM74HC132N feature comparison

CD54HCT00F3A Intersil Corporation

Buy Now Datasheet

MM74HC132N Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid CD54HCT00F3A MM74HC132N
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0 e3
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V 2/6 V
Prop. Delay@Nom-Sup 30 ns 37 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 4
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
Manufacturer Package Code 14LD, MDIP,JEDEC MS-001, .300" WIDE
ECCN Code EAR99
Family HC/UH
Length 19.18 mm
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 125 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Width 7.62 mm

Compare MM74HC132N with alternatives