CD54HCT00F3A vs SN74HCT00N-00 feature comparison

CD54HCT00F3A Rochester Electronics LLC

Buy Now Datasheet

SN74HCT00N-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 1
Source Content uid SN74HCT00N-00
Length 19.305 mm
Load Capacitance (CL) 50 pF
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CD54HCT00F3A with alternatives

Compare SN74HCT00N-00 with alternatives