CD54HCT00F3A vs SNJ54HCT00J-00 feature comparison

CD54HCT00F3A Harris Semiconductor

Buy Now Datasheet

SNJ54HCT00J-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 30 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Source Content uid SNJ54HCT00J-00
Length 19.56 mm
Propagation Delay (tpd) 30 ns
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare SNJ54HCT00J-00 with alternatives