If you like Findchips… You will love Findchips PRO. Try it Now.

CD54HCT00F3A vs TC74HC132AFN-ELP feature comparison

CD54HCT00F3A Intersil Corporation

Buy Now Datasheet

TC74HC132AFN-ELP Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP TOSHIBA CORP
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Reach Compliance Code not_compliant unknown
JESD-30 Code R-XDIP-T14 R-PDSO-G14
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 5 V 2/6 V
Prop. Delay@Nom-Sup 30 ns 28 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code No
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
Family HC/UH
Length 8.65 mm
Number of Functions 4
Number of Inputs 2
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 28 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare TC74HC132AFN-ELP with alternatives