If you like Findchips… You will love Findchips PRO. Try it Now.
CD54HCT132F/3 RCABuy Now Datasheet |
5962-8984501CX Texas InstrumentsBuy Now |
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | RCA SOLID STATE | TEXAS INSTRUMENTS INC |
Package Description | DIP, DIP14,.3 | DIP, |
Reach Compliance Code | unknown | compliant |
JESD-30 Code | R-XDIP-T14 | R-GDIP-T14 |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.004 A | 0.004 A |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Body Material | CERAMIC | CERAMIC, GLASS-SEALED |
Package Code | DIP | DIP |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | IN-LINE |
Power Supplies | 5 V | |
Prop. Delay@Nom-Sup | 50 ns | 50 ns |
Qualification Status | Not Qualified | Qualified |
Schmitt Trigger | YES | YES |
Screening Level | MIL-STD-883 Class B (Modified) | MIL-STD-883 |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | NO | NO |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | MILITARY |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Terminal Position | DUAL | DUAL |
Base Number Matches | 3 | 5 |
Part Package Code | DIP | |
Pin Count | 14 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 50 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |