If you like Findchips… You will love Findchips PRO. Try it Now.

CD54HCT132F/3 vs 74HC132PW feature comparison

CD54HCT132F/3 Harris Semiconductor

Buy Now Datasheet

74HC132PW Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR NEXPERIA
Package Description , TSSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 50 ns 190 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 2
Rohs Code Yes
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Package Code TSSOP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare CD54HCT132F/3 with alternatives

Compare 74HC132PW with alternatives