If you like Findchips… You will love Findchips PRO. Try it Now.

CD54HCT132F/3 vs HD74HC132RPEL feature comparison

CD54HCT132F/3 Harris Semiconductor

Buy Now Datasheet

HD74HC132RPEL Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR RENESAS ELECTRONICS CORP
Package Description , SOP, SOP14,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.31.00.01
Family HCT HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 50 ns 125 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 14
ECCN Code EAR99
Length 8.65 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Code SOP
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 25 ns
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.95 mm

Compare CD54HCT132F/3 with alternatives

Compare HD74HC132RPEL with alternatives