If you like Findchips… You will love Findchips PRO. Try it Now.

CD54HCT132F/3 vs SN74HC132ADBLE feature comparison

CD54HCT132F/3 Harris Semiconductor

Buy Now Datasheet

SN74HC132ADBLE Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description , SSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 50 ns 156 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SSOP
Pin Count 14
Length 6.2 mm
Package Code SSOP
Seated Height-Max 2 mm
Terminal Pitch 0.65 mm
Width 5.3 mm

Compare CD54HCT132F/3 with alternatives

Compare SN74HC132ADBLE with alternatives