If you like Findchips… You will love Findchips PRO. Try it Now.

CD54HCT132F3A vs 74HC132N,652 feature comparison

CD54HCT132F3A Intersil Corporation

Buy Now Datasheet

74HC132N,652 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NXP SEMICONDUCTORS
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code not_compliant compliant
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V 2/6 V
Prop. Delay@Nom-Sup 50 ns 31 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 14
Manufacturer Package Code SOT27-1
HTS Code 8542.39.00.01
Family HC/UH
Length 19.025 mm
Number of Functions 4
Number of Inputs 2
Packing Method BULK PACK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 38 ns
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare 74HC132N,652 with alternatives