CD54HCT132F3A vs 933669150652 feature comparison

CD54HCT132F3A Harris Semiconductor

Buy Now Datasheet

933669150652 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Power Supplies 5 V
Prop. Delay@Nom-Sup 50 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 3 1
Source Content uid 933669150652
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
Length 19.025 mm
Propagation Delay (tpd) 50 ns
Seated Height-Max 4.2 mm
Width 7.62 mm

Compare CD54HCT132F3A with alternatives

Compare 933669150652 with alternatives