CD54HCT132F3A vs M74HC132RM13TR feature comparison

CD54HCT132F3A Intersil Corporation

Buy Now Datasheet

M74HC132RM13TR STMicroelectronics

Buy Now Datasheet
Source Content uid CD54HCT132F3A M74HC132RM13TR
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP STMICROELECTRONICS
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 5 V 2/6 V
Prop. Delay@Nom-Sup 50 ns 32 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 14
Family HC/UH
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 160 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Compare M74HC132RM13TR with alternatives