CD54HCT132F3A vs MM74HC132MTCX feature comparison

CD54HCT132F3A Harris Semiconductor

Buy Now Datasheet

MM74HC132MTCX Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supplies 5 V 2/6 V
Prop. Delay@Nom-Sup 50 ns 37 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 3 4
Source Content uid MM74HC132MTCX
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 14
Manufacturer Package Code 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
ECCN Code EAR99
Length 5 mm
Moisture Sensitivity Level 1
Packing Method TAPE AND REEL
Propagation Delay (tpd) 125 ns
Seated Height-Max 1.2 mm
Width 4.4 mm

Compare CD54HCT132F3A with alternatives

Compare MM74HC132MTCX with alternatives