CD54HCT377F/3A
vs
5962-8976901RA
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
WITH HOLD MODE
|
|
Family |
HCT
|
|
JESD-30 Code |
R-CDIP-T20
|
|
Logic IC Type |
D FLIP-FLOP
|
|
Number of Bits |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Propagation Delay (tpd) |
57 ns
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Trigger Type |
POSITIVE EDGE
|
|
fmax-Min |
50 MHz
|
|
Base Number Matches |
2
|
|
|
|
|
Compare CD54HCT377F/3A with alternatives