CD54HCT534F3A
vs
74HCT564NB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
NXP SEMICONDUCTORS
|
Package Description |
DIP-20
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-CDIP-T20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max Frequency@Nom-Sup |
16000000 Hz
|
|
Max I(ol) |
0.006 A
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
53 ns
|
53 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BROADSIDE VERSION OF 534
|
Length |
|
26.73 mm
|
Seated Height-Max |
|
4.2 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare CD54HCT534F3A with alternatives
Compare 74HCT564NB with alternatives