CD74AC32MX
vs
M74HC4075B1R
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GE SOLID STATE
|
STMICROELECTRONICS
|
Package Description |
,
|
PLASTIC, DIP-14
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
AC
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T14
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
OR GATE
|
OR GATE
|
Number of Functions |
4
|
3
|
Number of Inputs |
2
|
3
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Propagation Delay (tpd) |
9.5 ns
|
120 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
STMicroelectronics
|
JESD-609 Code |
|
e4
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
DIP14,.3
|
Packing Method |
|
TUBE
|
Prop. Delay@Nom-Sup |
|
24 ns
|
Schmitt Trigger |
|
NO
|
Seated Height-Max |
|
5.1 mm
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare CD74AC32MX with alternatives
Compare M74HC4075B1R with alternatives