CD74AC74EE4 vs SN74ALS74ANSE4 feature comparison

CD74AC74EE4 Texas Instruments

Buy Now Datasheet

SN74ALS74ANSE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP-14 SOP,
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family AC ALS
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.305 mm 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 90000000 Hz
Max I(ol) 0.012 A
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE
Propagation Delay (tpd) 125 ns 18 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.5 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 5.3 mm
fmax-Min 110 MHz 34 MHz
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare CD74AC74EE4 with alternatives

Compare SN74ALS74ANSE4 with alternatives