If you like Findchips… You will love Findchips PRO. Try it Now.

CD74ACT10M96G4 vs CD74ACT10MG4 feature comparison

CD74ACT10M96G4 Texas Instruments

Buy Now Datasheet

CD74ACT10MG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14 SOIC-14
Pin Count 14 14
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 5 V 5 V
Prop. Delay@Nom-Sup 13.5 ns 13.5 ns
Propagation Delay (tpd) 13.5 ns 13.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 3.91 mm
Base Number Matches 1 1
Pbfree Code Yes
Power Supply Current-Max (ICC) 0.08 mA

Compare CD74ACT10M96G4 with alternatives

Compare CD74ACT10MG4 with alternatives