CD74FCT162373ATSM
vs
QS74FCT16373ATQ1
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
QUALITY SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e0
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
8.5 ns
|
8.5 ns
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
4
|
1
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare CD74FCT162373ATSM with alternatives
Compare QS74FCT16373ATQ1 with alternatives