CD74FCT163373AMT96 vs IDT74FCT163373CPA8 feature comparison

CD74FCT163373AMT96 Intersil Corporation

Buy Now Datasheet

IDT74FCT163373CPA8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description , TSSOP-48
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SO48(UNSPEC) TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 8.5 ns 5.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
Part Package Code TSSOP
Pin Count 48
Additional Feature MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V
JESD-609 Code e0
Length 12.5 mm
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 4.2 ns
Seated Height-Max 1.2 mm
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 6.1 mm

Compare CD74FCT163373AMT96 with alternatives

Compare IDT74FCT163373CPA8 with alternatives