If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00EX vs 8403701CX feature comparison

CD74HC00EX Intersil Corporation

Buy Now Datasheet

8403701CX Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code not_compliant unknown
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 27 ns
Schmitt Trigger NO
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 7
Part Package Code DIP
Package Description CERAMIC, DIP-14
Pin Count 14
HTS Code 8542.39.00.01
Family HC/UH
Length 19.56 mm
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 135 ns
Qualification Status Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm

Compare 8403701CX with alternatives