If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00EX vs CD74HCT00M96E4 feature comparison

CD74HC00EX Intersil Corporation

Buy Now Datasheet

CD74HCT00M96E4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Reach Compliance Code not_compliant compliant
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 27 ns 30 ns
Schmitt Trigger NO NO
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HCT
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 30 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare CD74HCT00M96E4 with alternatives