If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00EX vs DV74HCT00AD feature comparison

CD74HC00EX Harris Semiconductor

Buy Now

DV74HCT00AD avg Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR AVG SEMICONDUCTORS
Package Description DIP, DIP14,.3 SOP, SOP14(UNSPEC)
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 27 ns 110 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 14
Length 8.65 mm
Propagation Delay (tpd) 28 ns
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare CD74HC00EX with alternatives

Compare DV74HCT00AD with alternatives