If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00EX vs MC74HC00ADG feature comparison

CD74HC00EX Intersil Corporation

Buy Now Datasheet

MC74HC00ADG ON Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ON SEMICONDUCTOR
Reach Compliance Code not_compliant compliant
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e3
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 27 ns 22 ns
Schmitt Trigger NO NO
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Package Description HALOGEN FREE AND ROHS COMPLIANT, SOIC-14
Pin Count 14
Manufacturer Package Code 751A-03
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
Family HC/UH
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 110 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Compare MC74HC00ADG with alternatives