If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00EX vs MC74HC00ADR2 feature comparison

CD74HC00EX Intersil Corporation

Buy Now Datasheet

MC74HC00ADR2 ON Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP ON SEMICONDUCTOR
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Reach Compliance Code not_compliant not_compliant
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 27 ns 22 ns
Schmitt Trigger NO NO
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 5
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
Family HC/UH
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 110 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare MC74HC00ADR2 with alternatives