If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00EX vs TC74HC00AFN-ELP feature comparison

CD74HC00EX Harris Semiconductor

Buy Now

TC74HC00AFN-ELP Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer HARRIS SEMICONDUCTOR TOSHIBA CORP
Package Description DIP, DIP14,.3 SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 27 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Pin Count 14
Length 8.65 mm
Propagation Delay (tpd) 19 ns
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare CD74HC00EX with alternatives

Compare TC74HC00AFN-ELP with alternatives