If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00M96E4 vs 74HC00N,652 feature comparison

CD74HC00M96E4 Texas Instruments

Buy Now Datasheet

74HC00N,652 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description SOP, SOP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Family HC HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e4
Length 8.65 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR BULK PACK
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 27 ns 27 ns
Propagation Delay (tpd) 135 ns 135 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Manufacturer Package Code SOT27-1
ECCN Code EAR99

Compare CD74HC00M96E4 with alternatives

Compare 74HC00N,652 with alternatives