If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00M96E4 vs MM74HC132N feature comparison

CD74HC00M96E4 Texas Instruments

Buy Now Datasheet

MM74HC132N Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOP, SOP14,.3 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Base Number Matches 1 4
Family HC/UH
JESD-30 Code R-PDIP-T14
JESD-609 Code e3
Length 19.18 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 125 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm

Compare CD74HC00M96E4 with alternatives