If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00M96E4 vs MN74HC00S feature comparison

CD74HC00M96E4 Texas Instruments

Buy Now Datasheet

MN74HC00S Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PANASONIC CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Base Number Matches 1 1
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Logic IC Type NAND GATE
Max I(ol) 0.006 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 95 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.4 V
Supply Voltage-Nom (Vsup) 2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CD74HC00M96E4 with alternatives

Compare MN74HC00S with alternatives