If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00ME4 vs 5962-8403701VCX feature comparison

CD74HC00ME4 Texas Instruments

Buy Now Datasheet

5962-8403701VCX Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 CERAMIC, DIP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA 0.04 mA
Prop. Delay@Nom-Sup 27 ns 27 ns
Propagation Delay (tpd) 135 ns 135 ns
Qualification Status Not Qualified Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Width 3.91 mm 7.62 mm
Base Number Matches 1 3
Screening Level MIL-PRF-38535 Class V

Compare CD74HC00ME4 with alternatives

Compare 5962-8403701VCX with alternatives